text.skipToContent text.skipToNavigation

Manufacturer Part #

0215002.MXBP

215 Series Time Lag 250 V 2 A Ø 5.2 x 20 mm Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 2A
Resistance: 0.057Ω
Interrupting Rating: 1500A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 11.68A
Dimension: L  20mm x D  5.2mm
Package Style:  CARTRIDGE
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1000
Multiple Of:
1000
Total
$184.00
USD
Quantity
Web Price
200
$0.184
3,000
$0.153
4,000
$0.152
10,000
$0.148
15,000+
$0.147
Product Variant Information section