text.skipToContent text.skipToNavigation

Manufacturer Part #

0217.500TXP

FUSE 250V IEC FA LBC 5X20 ROHS 500mA

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 500mA
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
3,540
Factory Lead Time:
17 Weeks
Total
$72.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$0.72
400
$0.615
1,500
$0.595
2,500
$0.585
5,000+
$0.575
Product Variant Information section