text.skipToContent text.skipToNavigation

Manufacturer Part #

0218.100MRET1P

218 Series Time Lag 250V 100 mA Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 0.032A
Resistance: 48.258Ω
Interrupting Rating: 35A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 0.011A
Dimension: L  21.5mm x D  5.6mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
31,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$560.00
USD
Quantity
Web Price
1,000+
$0.56
Product Variant Information section