text.skipToContent text.skipToNavigation

Manufacturer Part #

02193.15MRAET1P

219XA Series Time Lag 250 V 3.15 A Ø 21.5 x 5.5 mm Through Hole Axial Lead Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 3.15A
Resistance: 0.0231Ω
Interrupting Rating: 150A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 202A
Dimension: L  20mm x D  5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$885.00
USD
Quantity
Web Price
1,000+
$0.885
Product Variant Information section