text.skipToContent text.skipToNavigation

Manufacturer Part #

0234001.MXP

234 Series Medium Acting 250 V 1 A Ø 5 x 20 mm Glass Cartridge Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1922
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Medium Acting
Current Rating: 1A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Pricing Section
Stock:
400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$0.55
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.55
300
$0.415
1,250
$0.385
3,000
$0.37
12,500+
$0.345
Product Variant Information section