text.skipToContent text.skipToNavigation

Manufacturer Part #

0234006.MXP

234 Series Medium Acting 250 V 6 A Ø 5 x 20 mm Glass Cartridge Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Littelfuse 0234006.MXP - Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Medium Acting
Current Rating: 6A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$445.00
USD
Quantity
Web Price
1,000
$0.445
3,000
$0.43
5,000
$0.425
20,000
$0.41
30,000+
$0.40