text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 9 Weeks
Minimum Order: 1,000
Multiple Of: 100
Quantity Web Price
100 $0.575
400 $0.445
1,500 $0.42
4,000 $0.40
10,000+ $0.385
Total:

$445.00

USD
Attributes
Attributes Table
Voltage Rating 250V
Rated Voltage (VAC) 250VAC
Response Characteristic Time Lag
Current Rating 0.5A
Resistance 0.909Ω
Interrupting Rating 35A
Operating Temp Range -55°C to +125°C
Typical Melting I2T 1.985A
Dimension L  20mm x D  5mm