text.skipToContent text.skipToNavigation

Manufacturer Part #

0242.050UR

242 Series Fast-Acting 250 V 0.05 A Ø 3.02 x 8.4 mm Barrier Network Fuse

Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 0.05A
Resistance: 11.34Ω
Interrupting Rating: 4000A
Operating Temp Range: -40°C to +125°C
Color: Red
Typical Melting I2T: 1.03E-4A
Dimension: L  8.4mm x D  3.02mm
Package Style:  CARTRIDGE
Pricing Section
Stock:
60,596
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$5.67
USD
Quantity
Web Price
1
$5.67
25
$4.41
50
$4.18
100
$3.96
250+
$3.69