text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 18 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $5.31
25 $4.13
50 $3.91
100 $3.71
250+ $3.45
Total:

$10.62

USD
Attributes
Attributes Table
Voltage Rating 250V
Rated Voltage (VAC) 250VAC
Response Characteristic Fast-Acting
Current Rating 0.08A
Resistance 8.19Ω
Interrupting Rating 4000A
Operating Temp Range -40°C to +125°C
Color Green
Typical Melting I2T 2.14E-4A
Dimension L  8.4mm x D  3.02mm