text.skipToContent text.skipToNavigation

Manufacturer Part #

0251.250HAT1L

251 Series Very Fast-Acting 125 V 250 mA Ø2.8 x 7.11 mm Axial Lead PICO® II Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2044
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 250mA
Operating Temp Range: -55°C to +125°C
Dimension: L  7.11mm x D  2.8mm
Mounting Method: Through Hole
Pricing Section
Stock:
300
Minimum Order:
100
Multiple Of:
100
1,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Total
$75.50
USD
Quantity
Web Price
100
$0.755
200
$0.42
300
$0.405
400+
$0.39
Product Variant Information section