text.skipToContent text.skipToNavigation

Manufacturer Part #

0251002.MRT1L

251 Series Very Fast-Acting 125 V 2 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse

Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 2A
Resistance: 0.0473Ω
Interrupting Rating: 300A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 0.405A
Dimension: L  7.11mm x D  2.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
27,655
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Total
$1.06
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.06
50
$0.805
100
$0.77
250
$0.72
500+
$0.69