text.skipToContent text.skipToNavigation

Manufacturer Part #

0251003.MRT1L

251 Series Very Fast-Acting 125 V 3 A Ø 2.8 x 7.11 mm Axial Lead PICO® II Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1804
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 3A
Resistance: 0.0295Ω
Interrupting Rating: 300A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 1.19A
Dimension: L  7.11mm x D  2.8mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
51,408
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$0.78
USD
Quantity
Web Price
1
$0.775
50
$0.59
100
$0.56
250
$0.53
500+
$0.505
Product Variant Information section