text.skipToContent text.skipToNavigation

Manufacturer Part #

0257040.PXPV

257 Series Fast-Acting 32 V 40 A 19.05 x 12.19 mm ATO® Orange Blade Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 40A
Operating Temp Range: -40°C to +105°C
Dimension: L  19.05mm x W  12.19mm
Package Style:  BLADE
Mounting Method: Plug In
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$950.00
USD
Quantity
Web Price
1+
$0.475
Product Variant Information section