text.skipToContent text.skipToNavigation

Manufacturer Part #

025707.5PXPV

257 Series Fast-Acting 32 V 7.5 A 19.05 x 12.19 mm ATO® Brown Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 7.5A
Operating Temp Range: -40°C to +105°C
Dimension: L  19.05mm x W  12.19mm
Package Style:  BLADE
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$740.00
USD
Quantity
Web Price
2,000+
$0.37
Product Variant Information section