text.skipToContent text.skipToNavigation

Manufacturer Part #

031301.6HXP

313 Series Slo-Blo 250 V 1.6 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Slo-Blo
Current Rating: 1.6A
Resistance: 0.171Ω
Interrupting Rating: 100A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 49.6A
Dimension: L  31.75mm x D  6.35mm
Pricing Section
Stock:
49
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$0.56
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.555
100
$0.49
300
$0.475
1,250
$0.46
4,000+
$0.445
Product Variant Information section