text.skipToContent text.skipToNavigation

Manufacturer Part #

0313025.HXP

313 Series Slo-Blo 32 V 25 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 32V
Rated Voltage (VAC): 250VAC
Response Characteristic: Time Lag
Current Rating: 25A
Resistance: 0.0017Ω
Interrupting Rating: 300A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 16500A
Dimension: L  31.75mm x D  6.35mm
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$56.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
100
$0.56
400
$0.485
1,500
$0.47
3,000
$0.46
7,500+
$0.45
Product Variant Information section