text.skipToContent text.skipToNavigation

Manufacturer Part #

0322015.HXP

322 Series Fast Acting 65 V 15 A 3 AB Axial and Cartridge Ceramic Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2026
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 65V
Rated Voltage (VAC): 65VAC
Response Characteristic: Very Fast Acting
Current Rating: 15A
Resistance: 0.0043Ω
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 59A
Moisture Sensitivity Level: 1
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
100
Minimum Order:
100
Multiple Of:
100
400
Factory Stock:Factory Stock:
0
Total
$289.00
USD
Quantity
Web Price
100+
$2.89
Product Variant Information section