text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.86
100 $0.80
250 $0.745
500 $0.69
1,500+ $0.645
Total:

$1.72

USD
Attributes
Attributes Table
Voltage Rating 125V
Response Characteristic Fast-Acting
Current Rating 250mA
Operating Temp Range -55°C to +150°C
Case Size 1206 (3216 Metric)