text.skipToContent text.skipToNavigation

Manufacturer Part #

044707.5YXP

447 Series Fast-Acting 350 V 7.5 A 10.92 x 8.76 mm Through Hole EBF Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1817
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 350V
Response Characteristic: Fast-Acting
Current Rating: 7.5A
Operating Temp Range: -40°C to +125°C
Dimension: L  10.92mm x W  8.76mm
Mounting Method: Through Hole
Pricing Section
Stock:
27,800
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
60,000
Factory Lead Time:
16 Weeks
Total
$0.51
USD
Quantity
Web Price
1
$0.505
100
$0.44
250
$0.43
500
$0.42
1,500+
$0.405
Product Variant Information section