text.skipToContent text.skipToNavigation
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 0.062A
Resistance: 5.5Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 1.9E-4A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
70,937
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Total
$3.91
USD
Quantity
Web Price
1
$3.91
50
$2.55
100
$2.37
250
$2.14
500+
$1.99