text.skipToContent text.skipToNavigation

Manufacturer Part #

045201.5MRL

452 Series Slo-Blo 125 V 1.5 A 6.1 x 2.69 mm NANO2® Subminiature Ceramic Fuse

Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125kV
Response Characteristic: Slo-Blo
Current Rating: 1.5A
Resistance: 0.093Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 3.65A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Package Style:  CARTRIDGE
Mounting Method: Surface Mount
Pricing Section
Stock:
30,562
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$2.07
USD
Quantity
Web Price
1
$2.07
50
$1.72
100
$1.67
250
$1.60
500+
$1.55