text.skipToContent text.skipToNavigation

Manufacturer Part #

0454005.MR

454 Series Slo-Blo 125 V 5 A 6.1 x 2.69 mm SMT NANO2® Ceramic Fuse

Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Slo-Blo
Current Rating: 5A
Resistance: 0.0136Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 53.72A
Dimension: L  6.1mm x W  2.69mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
350
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$1.25
USD
Quantity
Web Price
1
$1.25
50
$0.935
100
$0.885
250
$0.83
500+
$0.79