text.skipToContent text.skipToNavigation

Manufacturer Part #

0459002.UR

459 Series Very Fast-Acting 125 V 2 A 7.24 x 4.32 mm PICO® SMT Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2028
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125kV
Response Characteristic: Very Fast Acting
Current Rating: 2A
Resistance: 0.0468Ω
Interrupting Rating: 300A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 0.421A
Dimension: L  7.24mm x W  4.32mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
500
Total
$2.15
USD
Quantity
Web Price
1
$2.15
25
$1.68
50
$1.59
100
$1.50
250+
$1.40