text.skipToContent text.skipToNavigation

Manufacturer Part #

0459003.UR

459 Series Very Fast-Acting 125 V 3 A 7.24 x 4.32 mm PICO® SMT Ceramic Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Response Characteristic: Very Fast Acting
Current Rating: 3A
Resistance: 0.029Ω
Interrupting Rating: 300A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 1.23A
Dimension: L  7.24mm x W  4.32mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.75
USD
Quantity
Web Price
1
$1.75
25
$1.36
50
$1.29
100
$1.22
250+
$1.14