text.skipToContent text.skipToNavigation

Manufacturer Part #

0466.250NR

466 Series Very Fast-Acting 125 V 0.25 A 1206 Surface Mount Thin Film Fuse

Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Very Fast Acting
Current Rating: 0.25A
Resistance: 0.691Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +90°C
Typical Melting I2T: 0.0022A
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
136,687
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1.44
USD
Quantity
Web Price
1
$1.44
50
$1.15
100
$1.10
500
$1.00
1,500+
$0.94