text.skipToContent text.skipToNavigation

Manufacturer Part #

0466.500NR

466 Series Very Fast-Acting 63 V 0.5 A 1206 Surface Mount Thin Film Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1823
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 63V
Rated Voltage (VAC): 63VAC
Response Characteristic: Very Fast Acting
Current Rating: 0.5A
Resistance: 0.248Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +90°C
Typical Melting I2T: 0.006A
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$1.25
USD
Quantity
Web Price
1
$1.25
50
$1.07
100
$1.04
500
$0.98
1,500+
$0.94