text.skipToContent text.skipToNavigation

Manufacturer Part #

0466001.NR

466 Series Fast Acting 63 V 1 A 1206 Surface Mount Fuse

Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 63V
Rated Voltage (VAC): 63VAC
Response Characteristic: Very Fast Acting
Current Rating: 1A
Resistance: 0.075Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +90°C
Typical Melting I2T: 0.0423A
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
61,397
Web Price:
$0.825 USD Each
Total
$8.65
USD
Cost Per Unit
$4.325

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.