text.skipToContent text.skipToNavigation

Manufacturer Part #

0466001.NRHF

466 Series Very Fast-Acting 63 V 1 A 1206 Surface Mount Thin Film Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Very Fast Acting
Current Rating: 1A
Resistance: 0.075Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +90°C
Typical Melting I2T: 0.0423A
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
50,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$1,875.00
USD
Quantity
Web Price
5,000+
$0.375
Product Variant Information section