text.skipToContent text.skipToNavigation

Manufacturer Part #

0466002.NR

466 Series Very Fast-Acting 63 V 2 A 1206 Surface Mount Thin Film Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 1617
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Very Fast Acting
Current Rating: 2A
Resistance: 0.03Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +90°C
Typical Melting I2T: 0.2326A
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
228
Germany (Online Only):
228
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.19
USD
Quantity
Web Price
1
$1.19
50
$0.945
100
$0.91
500
$0.825
1,500+
$0.775