text.skipToContent text.skipToNavigation

Manufacturer Part #

046801.5NR

468 Series Slo-Blo 63 V 1.5 A Ø 3.18 x 1.52 mm Ceramic Surface Mount Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2011
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 63V
Response Characteristic: Slo-Blo
Current Rating: 1.5A
Resistance: 0.044Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +90°C
Typical Melting I2T: 0.288A
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
40,000
Minimum Order:
5,000
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$2,175.00
USD
Quantity
Web Price
5,000+
$0.435
Product Variant Information section