text.skipToContent text.skipToNavigation

Manufacturer Part #

0473.750MRT1L

FUSE 125V PICO II SB ROHS .750A

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2106
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 125VAC
Response Characteristic: Slo-Blo
Current Rating: 0.75A
Resistance: 0.49Ω
Interrupting Rating: 50A
Operating Temp Range: -55°C to +125°C
Typical Melting I2T: 0.76A
Dimension: L  7.11mm x D  3.43mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.92
USD
Quantity
Web Price
1
$1.92
50
$1.37
100
$1.29
250
$1.19
500+
$1.12