text.skipToContent text.skipToNavigation

Manufacturer Part #

0478002.MXEP

477 Series Time Lag 500 V 2 A Ø 5.5 x 21.5 mm Axial Lead Ceramic Cartridge Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 500V
Response Characteristic: Time Lag
Current Rating: 2A
Operating Temp Range: -55°C to +125°C
Dimension: L  21.5mm x D  5.5mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$380.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.38
2,000
$0.36
3,000
$0.345
4,000
$0.325
5,000+
$0.31
Product Variant Information section