text.skipToContent text.skipToNavigation

Manufacturer Part #

0481020.HXLP

481 Series Fast-Acting 125 V 20 A 16.9 x 19.6 mm Alarm Indicating Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Current Rating: 20A
Operating Temp Range: -55°C to +90°C
Dimension: L  16.9mm x W  19.6mm
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Total
$379.00
USD
Quantity
Web Price
100
$3.79
300
$3.03
400
$3.00
1,000
$2.90
1,500+
$2.85
Product Variant Information section