text.skipToContent text.skipToNavigation

Manufacturer Part #

04811.33H

481 Series Fast-Acting 125 V 1.33 A 16.9 x 19.6 mm Alarm Indicating Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2034
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Current Rating: 1.33A
Operating Temp Range: -55°C to +125°C
Dimension: L  16.9mm x W  19.6mm
Mounting Method: Snap Fit
Pricing Section
Stock:
200
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Total
$195.00
USD
Quantity
Web Price
100
$1.95
200
$1.61
400
$1.57
500+
$1.56
Product Variant Information section