text.skipToContent text.skipToNavigation

Manufacturer Part #

0501012.WR

501 Series Fast-Acting 32 V 12 A 1206 Surface Mount High Current Ceramic Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 12A
Resistance: 0.00311Ω
Operating Temp Range: -55°C to +150°C
Typical Melting I2T: 20.341A
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,395.00
USD
Quantity
Web Price
3,000+
$0.465