text.skipToContent text.skipToNavigation

Manufacturer Part #

0603FA4-R/TR

0603FA Series Fast Acting 24 V 4 A 0603 Surface Mount Thin-Film Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 24V
Response Characteristic: Fast-Acting
Current Rating: 4A
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$2,150.00
USD
Quantity
Web Price
5,000+
$0.43
Product Variant Information section