text.skipToContent text.skipToNavigation

Manufacturer Part #

0603SFF100F/32-2

0603SFF Series Fast-Acting 32 V 1 A 0603 Surface Mount Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2048
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Fast-Acting
Current Rating: 1A
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
4,000
Multiple Of:
4,000
116,000
Factory Stock:Factory Stock:
0
Total
$2,320.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000+
$0.58
Product Variant Information section