text.skipToContent text.skipToNavigation

Manufacturer Part #

0617004.MXP

4 A 250 V (5 X 20 mm) Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Fast-Acting
Current Rating: 4A
Operating Temp Range: -55°C to +125°C
Dimension: L  20mm x D  5.2mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Total
$110.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
500
$0.11
1,500
$0.093
5,000
$0.0905
10,000
$0.0891
20,000+
$0.0877
Product Variant Information section