text.skipToContent text.skipToNavigation

Manufacturer Part #

0673010.MXEP

673 Series Slo-Blo 250 V 10 A Ø 3.9 x 11 mm Axial Lead Glass Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Response Characteristic: Slo-Blo
Current Rating: 10A
Dimension: L  11mm x D  3.9mm
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$815.00
USD
Quantity
Web Price
1,000+
$0.815
Product Variant Information section