text.skipToContent text.skipToNavigation

Manufacturer Part #

0891015.H

Blue Housing 10 mm 58 V 15 A Fast Acting Low Profile Miniature Blade Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 58V
Response Characteristic: Fast-Acting
Current Rating: 15A
Operating Temp Range: -40°C to +125°C
Dimension: L  10.9mm x W  3.8mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$42.50
USD
Quantity
Web Price
100
$0.425
400
$0.375
1,500
$0.365
2,500
$0.36
5,000+
$0.355
Product Variant Information section