text.skipToContent text.skipToNavigation

Manufacturer Part #

0895040.Z

895 Series 58 V 40 A 14.5 x 12 x 16 mm PA66 Low Profile JCASE® Cartridge Fuses

eCad Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1804
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 58V
Current Rating: 40A
Resistance: 1.89Ω
Interrupting Rating: 1000A
Operating Temp Range: -40°C to +125°C
Color: Green
Dimension: L  14.5mm x W  12mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2
Germany (Online Only):
2
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
1
Multiple Of:
1
Total
$1.61
USD
Quantity
Web Price
1
$1.61
75
$0.975
200
$0.87
750
$0.745
2,000+
$0.665
Product Variant Information section