text.skipToContent text.skipToNavigation

Manufacturer Part #

0MAX060.X

MAX Series Slo-Blo 32 V 60 A Blue Blade Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 32V
Response Characteristic: Slo-Blo
Current Rating: 60A
Package Style:  BLADE
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$29.50
USD
Quantity
Web Price
10
$2.95
40
$2.61
150
$2.49
300
$2.43
750+
$2.36
Product Variant Information section