text.skipToContent text.skipToNavigation

Manufacturer Part #

1206L150THWR

1206L Series 1206 6 V 1.5 A Surface Mount POLYFUSE® Resettable PTC

Product Specification Section
Technical Attributes
Attributes Table
Mounting Method: Surface Mount
Features & Applications

The 1206L150THWR is a Resettable PTC poly-fuse, It provides surface mount overcurrent protection for applications where space is at a premium and resettable protection is desired.

Features:

  • RoHS compliant, lead free and halogen-free
  • Fast Response to fault current
  • Compact design saves board space
  • Low resistance
  • Low-profile
  • Compatible with high temperature solders

Applications:

  • USB peripherals
  • Disk drives
  • CD-ROMs
  • Plug and play protection for motherboards and peripherals
  • Mobile phones - battery and port protection
  • Disk drives
  • PDAs/digital cameras
  • Game console port protection
Pricing Section
Stock:
117
Web Price:
$0.435 USD Each
Total
$7.87
USD
Cost Per Unit
$3.935
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.