
Manufacturer Part #
1206SFS150F/63-2
SFS Series 63 V 1.5 A 1206 Surface Mount Fast Acting Fuse
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Obsolete
Technical Attributes
Attributes Table
Voltage Rating: | 63V |
Response Characteristic: | Slo-Blo |
Current Rating: | 1.5A |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 1206 (3216 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
Quantity
Web Price
3,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount