text.skipToContent text.skipToNavigation

Manufacturer Part #

180LET

LET Series 150 V 180 A British Style High Speed Fuse

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 150V
Rated Voltage (VAC): 240VAC
Current Rating: 180A
Dimension: L  17.7mm x W  26.2mm
Moisture Sensitivity Level: 1
Package Style:  CYLINDRICAL
Mounting Method: Tab Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
170
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$335.20
USD
Quantity
Web Price
10
$33.52
20
$28.26
40
$27.16
50+
$26.82
Product Variant Information section