text.skipToContent text.skipToNavigation

Manufacturer Part #

20100800531P

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Medium Acting
Current Rating: 80mA
Resistance: 85mΩ
Interrupting Rating: 80A
Operating Temp Range: -25°C to +70°C
Typical Melting I2T: 0.017A
Dimension: L  20mm x D  5.2mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
0
Minimum Order:
1,250
Multiple Of:
1,250
On Order:
0
Factory Stock:Factory Stock:
0
Total
$593.75
USD
Quantity
Web Price
1,250+
$0.475
Product Variant Information section