text.skipToContent text.skipToNavigation

Manufacturer Part #

20101600301P

201P Series Medium Acting 250 V 0.16 A Ø 5.2 x 20 mm Axial Fuse

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2022
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Rated Voltage (VAC): 250VAC
Response Characteristic: Medium Acting
Current Rating: 0.16A
Resistance: 1780MΩ
Interrupting Rating: 80A
Operating Temp Range: -25°C to +70°C
Typical Melting I2T: 0.085A
Dimension: L  20mm x D  5.2mm
Package Style:  AXIAL
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
200
6,000
Factory Stock:Factory Stock:
0
Total
$335.00
USD
Quantity
Web Price
200+
$0.335
Product Variant Information section