text.skipToContent text.skipToNavigation

Manufacturer Part #

30243

Leaded 250 V 3 A Fuse Through Hole

ECAD Model:
Mfr. Name: Vicor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 250V
Current Rating: 3A
Mounting Method: Through Hole
Features & Applications

The 30243 is a through hole leaded electronic fuse with current supply of 3 A.

Features:

  • Amperage: 3 AMPS
  • Voltage: 250 V
  • Interrupting & Voltage Ratings: 50 AMPS
  • Cold Resistance Data: 0.071 W

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.46
USD
Quantity
Web Price
1
$3.46
20
$3.10
50
$2.99
150
$2.87
400+
$2.77
Product Variant Information section