text.skipToContent text.skipToNavigation

Manufacturer Part #

32ET

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 1801
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 500V
Rated Voltage (VAC): 690VAC
Response Characteristic: Fast-Acting
Current Rating: 32A
Typical Melting I2T: 32A
Dimension: L  48mm x D  17.1mm
Moisture Sensitivity Level: 1
Mounting Method: Bolt On
Pricing Section
Global Stock:
800
Germany (Online Only):
800
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
10
Multiple Of:
10
Total
$707.50
USD
Quantity
Web Price
10
$70.75
20
$59.02
30
$57.59
40+
$56.60
Product Variant Information section