text.skipToContent text.skipToNavigation

Manufacturer Part #

3404.2466.11

UMK Series Fast-Acting 125 V 1 A 11.3 x 3.6 x 4 mm Surface Mount Fuse

Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 1335
Product Specification Section
Technical Attributes
Attributes Table
Voltage Rating: 125V
Rated Voltage (VAC): 250VAC
Response Characteristic: Fast-Acting
Current Rating: 1A
Interrupting Rating: 200A
Operating Temp Range: -40°C to +85°C
Typical Melting I2T: 0.4A
Dimension: L  11.3mm x W  3.6mm
Storage Temperature Range: 0°C to 40°C
Mounting Method: Surface Mount
Pricing Section
Stock:
30
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1.38
USD
Quantity
Web Price
1
$1.38
5
$1.19
10
$1.12
25
$1.03
50+
$0.965
Product Variant Information section